The MIC2211-WSBMLTR is a dual linear voltage regulator from Micrel. It has 10 terminals and operates from 2.25 to 5.5V. The output voltage is 1.6V with a maximum current of 0.15A. The device is rated for operation up to 125°C and is packaged in a 3x3mm MLF-10 package.
Micrel MIC2211-WSBMLTR technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 1.568 |
| Output Voltage1-Max | 1.632 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.6 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC2211-WSBMLTR to view detailed technical specifications.
No datasheet is available for this part.