The MIC2287CYD5TR is an industrial-grade LED display driver from Micrel, operating within a temperature range of -40°C to 105°C. It features a 5-pin VSSOP package and supports a supply voltage range of 2.5V to 10V. This device is designed for high-frequency applications, with a maximum frequency of 1.35GHz. It is suitable for use in industrial environments, making it a reliable choice for demanding applications.
Micrel MIC2287CYD5TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 10 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 1.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.