The MIC2546-1BTS is an industrial-grade dual buffer driver IC from Micrel. It operates within a temperature range of -40°C to 85°C and is available in a TSSOP-16 package. The device is designed to work with a supply voltage between 2.7V and 5.5V. It features 16 terminals and is classified as a buffer or inverter based peripheral driver IC.
Micrel MIC2546-1BTS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC2546-1BTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.