The MIC2560-0BWM is a 16-pin dual-function IC from Micrel, operating within a temperature range of -40°C to 70°C. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 6V. The device is packaged in a SOP16 package with dimensions of 7.52mm in width and 10.34mm in length. It is designed to function within a single channel.
Sign in to ask questions about the Micrel MIC2560-0BWM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micrel MIC2560-0BWM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.52 |
| Length | 10.34 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micrel MIC2560-0BWM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.