The MIC2562A-1BM is an industrial-grade single-chip IC with a supply voltage range of 3.3V to 6V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in a 14-pin SOP package with a width of 3.9mm and a length of 8.65mm. It is designed for industrial applications and is rated for a temperature grade of industrial.
Micrel MIC2562A-1BM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC2562A-1BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.