The MIC2774N-26BM5 is a dual channel IC from Micrel with an industrial temperature grade. It operates within a supply voltage range of 2.7075V to 2.9925V. The device is packaged in a 5-pin LSSOP package with a width of 1.6mm and a length of 2.9mm. It can withstand temperatures as low as -40 degrees Celsius and as high as 85 degrees Celsius.
Sign in to ask questions about the Micrel MIC2774N-26BM5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micrel MIC2774N-26BM5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.85 |
| Supply Voltage-Max (Vsup) | 2.9925 |
| Supply Voltage-Min (Vsup) | 2.7075 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC2774N-26BM5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.