The MIC2841AYMTTR is a 10-pin LED display driver IC from Micrel, operating within a temperature range of -40°C to 125°C. It is designed for automotive applications and features a supply voltage range of 3V to 5.5V. The IC is packaged in a 2mm x 2mm HVSON package. It is a single-function device with 10 terminals and is suitable for use in LED display applications.
Micrel MIC2841AYMTTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 2 |
| Length | 2 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.8 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.