The MIC29150-12BU is a 3-terminal linear voltage regulator from Micrel, featuring a nominal output voltage of 12V and a maximum output current of 1.5A. It has a voltage tolerance of 2% and operates over a temperature range of -40°C to 125°C. The device is packaged in a TO-263 package and is suitable for use in a variety of applications requiring a stable and regulated voltage supply.
Micrel MIC29150-12BU technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 8.7755 |
| Length | 10.363 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 13 |
| Output Voltage1-Min | 11.76 |
| Output Voltage1-Max | 12.24 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.35 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 60 |
| Line Regulation-Max | 0.06 |
| Load Regulation-Max | 0.12 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC29150-12BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.