The MIC2941ABT is an adjustable linear voltage regulator with a minimum output voltage of 1.24V and a maximum output voltage of 26V. It can supply a maximum output current of 1.25A. The device is packaged in a TO-220 package and has a maximum operating temperature of 125°C. The dropout voltage is nominally 0.4V and maximally 0.6V. The MIC2941ABT is suitable for use in a variety of applications requiring a stable and adjustable voltage supply.
Sign in to ask questions about the Micrel MIC2941ABT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micrel MIC2941ABT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 26 |
| Output Current1-Max | 1.25 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.4 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC2941ABT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.