The MIC2951-02BM is a linear voltage regulator with an input voltage range of 2 to 30 volts and an output voltage of 5 volts. It has a maximum output current of 150mA and a dropout voltage of 0.6 volts. The device is packaged in an SOIC-8 package and operates over a temperature range of -40 to 125 degrees Celsius. It is suitable for use in a variety of applications including power management and voltage regulation.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 29 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |