The MIC2951-03BMM is a linear voltage regulator with a nominal output voltage of 5V, an input voltage range of 2V to 30V, and a maximum output current of 150mA. It is packaged in an 8-pin MSOP package and has an operating temperature range of -40°C to 125°C. The device is compliant with the JEDEC S-PDSO-G8 package code and has a dropout voltage of up to 0.6V.
Micrel MIC2951-03BMM technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 29 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC2951-03BMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.