The MIC2951-03YMTR is an 8-pin dual linear voltage regulator from Micrel. It operates from an input voltage range of 2V to 30V and provides two output voltages of 4.9V to 5.1V each. The device can supply a maximum output current of 0.15A per channel. The MIC2951-03YMTR has a thermal junction operating temperature range of -40°C to 125°C. It is packaged in an 8-pin R-PDSO-G8 SOP package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |