The MIC2981/82YWMTR is an industrial-grade buffer/inverter peripheral driver IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 18 terminals and a dual terminal position. The IC is packaged in a 7.6mm wide and 11.608mm long R-PDSO-G18 package. It operates on a supply voltage range of 5 to 50 volts and has a nominal supply voltage of 35 volts. The MIC2981/82YWMTR is a buffer or inverter based peripheral driver IC.
Checking distributor stock and pricing after the page loads.
Micrel MIC2981/82YWMTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.6 |
| Length | 11.608 |
| Pin Count | 18 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 35 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 50 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |