The MIC3001GMLTR is an industrial-grade quad op-amp from Micrel, featuring a 24-pin HVQCCN package. It operates within a temperature range of -40°C to 105°C and has a nominal supply voltage of 3.3V. This device is designed for specialized IC applications, specifically in the telecom sector.
Sign in to ask questions about the Micrel MIC3001GMLTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micrel MIC3001GMLTR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC3001GMLTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.