The MIC37301-1.5WRTR is a single output linear regulator with a nominal output voltage of 1.5V and a maximum output current of 3A. It has a maximum input voltage of 6.5V and a maximum line regulation of 0.0075V. The device is available in a 5-pin SMSIP-5 package and operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Micrel MIC37301-1.5WRTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 1.5 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.0075 |
| Load Regulation-Max | 0.015 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |