The MIC37302BRTR is an adjustable linear voltage regulator with a single output voltage range from 1.24V to 5.5V and a maximum output current of 3A. It is available in a TO-263 package. The operating temperature range is from -40°C to 125°C. The dropout voltage is 0.3V at nominal conditions and 0.5V at maximum conditions.
Checking distributor stock and pricing after the page loads.
Micrel MIC37302BRTR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8 |
| Length | 9.395 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |