The MIC384-2BM is an 8-pin IC with a dual-terminal configuration, operating within a temperature range of -55°C to 125°C. It is designed for use with a supply voltage between 2.7V and 5.5V. The IC is packaged in a R-PDSO-G8 package with dimensions of 3.94mm in width and 4.93mm in length. It is a specialized analog IC designed for military-grade applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micrel MIC384-2BM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micrel MIC384-2BM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC384-2BM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.