The MIC39150-2.5WUTR is a 3-terminal linear voltage regulator with a fixed output voltage of 2.5V. It can supply up to 1.5A of current and operates over a temperature range of -40°C to 125°C. The device is packaged in a TO-263 package and is suitable for use in a variety of applications. The MIC39150-2.5WUTR has a dropout voltage of 0.375V and a maximum line regulation of 0.0125% and load regulation of 0.025%. It can handle an input voltage of up to 16V and has a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Micrel MIC39150-2.5WUTR technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 9.042 |
| Length | 10.414 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.375 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 20 |
| Line Regulation-Max | 0.0125 |
| Load Regulation-Max | 0.025 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.