The MIC4422ABM is an industrial-grade dual MOSFET driver from Micrel, operating within a temperature range of -40°C to 85°C. It features a supply voltage range of 4.5V to 18V and is available in an 8-pin SOIC package. This device is designed for use in buffer or inverter based MOSFET driver applications, with a single function and 8 terminals. The MIC4422ABM is suitable for industrial environments due to its industrial temperature grade.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micrel MIC4422ABM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micrel MIC4422ABM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC4422ABM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.