The MIC4423BN is an 8-pin dual inverter/buffer MOSFET driver from Micrel. It operates over a supply voltage range of 4.5 to 18 volts and is specified for industrial temperature conditions. The device is packaged in a DIP-8 format with a width of 7.62mm and a length of 9.525mm. The MIC4423BN is designed for use in applications requiring a buffer or inverter based MOSFET driver, with standard input characteristics and an inverted output polarity.
Micrel MIC4423BN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.525 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Output Polarity | INVERTED |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC4423BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.