The MIC4423CN is a dual MOSFET driver IC from Micrel, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features 8 terminals and is packaged in a 8-pin DIP package, measuring 7.62mm in width and 9.525mm in length. The IC supports a supply voltage range of 4.5 to 18 volts and has an inverted output polarity. It is designed as a buffer or inverter based MOSFET driver with standard input characteristics.
Sign in to ask questions about the Micrel MIC4423CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micrel MIC4423CN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.525 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Output Polarity | INVERTED |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC4423CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.