The MIC4424BM is a dual MOSFET driver IC from Micrel, featuring an industrial temperature grade and a supply voltage range of 4.5 to 18V. It has 8 terminals and is available in an 8-pin SOP package. The IC is designed for use in buffer or inverter based MOSFET driver applications and has a maximum operating temperature of 85°C. The device is suitable for use in a variety of power management applications, including gate drivers.
Sign in to ask questions about the Micrel MIC4424BM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micrel MIC4424BM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC4424BM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.