The MIC4427BN is an industrial-grade dual MOSFET driver IC from Micrel, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 8 terminals and is available in an 8-pin PDIP package. The IC operates on a supply voltage range of 4.5 to 18V and has a true output polarity. It is designed for use as a buffer or inverter-based MOSFET driver and has standard input characteristics.
Sign in to ask questions about the Micrel MIC4427BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micrel MIC4427BN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.525 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Output Polarity | TRUE |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC4427BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.