The MIC4427CM is a dual MOSFET driver from Micrel, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a supply voltage range of 4.5 to 18 volts and a maximum supply current of 8uA. The device is packaged in a SOP8 package with a width of 3.9mm and a length of 4.9mm. It is designed for use in buffer or inverter based MOSFET driver applications with standard input characteristics.
Micrel MIC4427CM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 8 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Output Polarity | TRUE |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC4427CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.