The MIC4428CN is a dual-channel MOSFET driver from Micrel, designed for use in power management applications. It operates within a temperature range of 0 to 70 degrees Celsius and features a supply voltage range of 4.5 to 18 volts. The device has a maximum supply current of 8uA and is available in an 8-pin DIP package. The MIC4428CN is a buffer or inverter based MOSFET driver with standard input characteristics.
Sign in to ask questions about the Micrel MIC4428CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micrel MIC4428CN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.525 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 8 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC4428CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.