0.9 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5, ROHS COMPLIANT, S-PAK-5
Micrel MIC49150WRTR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8 |
| Length | 9.015 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.9 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.