IC,VOLT REGULATOR,FIXED,+1.2V,BIPOLAR,SIP,7PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
Micrel MIC49500-1.2WRTR technical specifications.
| Number of Terminals | 7 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.29 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.00456 |
| Load Regulation-Max | 0.012 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |