The MIC5011YMTR is an industrial-grade gate driver IC with a maximum operating temperature of 85°C and a supply voltage range of 4.75-32V. It has 8 terminals and a dual terminal position. The IC is packaged in a 8-pin SOP package with dimensions of 3.9mm width and 4.9mm length. It is designed for use in industrial applications and is a buffer or inverter based MOSFET driver.
Micrel MIC5011YMTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 32 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.