The MIC5013BM is an industrial-grade gate driver IC from Micrel, featuring a supply voltage range of 7V to 32V and operating temperature range of -40C to 85C. It has 8 terminals and is available in a SOP8 package. The IC is designed for use in power management applications and has a standard input characteristic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micrel MIC5013BM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micrel MIC5013BM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 7 |
| Supply Voltage-Max | 32 |
| Output Polarity | TRUE |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC5013BM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.