The MIC5013BN is an 8-channel industrial MOSFET driver from Micrel, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 15V, with a minimum of 7V and a maximum of 32V. The device is packaged in a DIP8 package, measuring 7.62mm in width and 9.525mm in length. It is designed for use in buffer or inverter based applications with standard input characteristics.
Checking distributor stock and pricing after the page loads.
Micrel MIC5013BN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.525 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 7 |
| Supply Voltage-Max | 32 |
| Output Polarity | TRUE |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |