The MIC5016BN is a dual MOSFET driver IC from Micrel, featuring 14 terminals and a temperature grade of industrial. It operates within a supply voltage range of 2.75V to 30V and has a maximum operating temperature of 85°C. The device is packaged in a plastic DIP-14 package and has a terminal position of dual. It is suitable for use in buffer or inverter based applications with standard input characteristics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micrel MIC5016BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micrel MIC5016BN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.75 |
| Supply Voltage-Max | 30 |
| Output Polarity | TRUE |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micrel MIC5016BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.