The MIC5203-2.6YM4TR is a linear voltage regulator with a nominal output voltage of 2.6V and a maximum output current of 80mA. It operates from an input voltage range of 2.5V to 16V and has a dropout voltage of up to 0.6V. The device is packaged in a TSSOP-4 package and is rated for operation over a temperature range of -40°C to 125°C.
Micrel MIC5203-2.6YM4TR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.86 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.496 |
| Output Voltage1-Max | 2.704 |
| Output Current1-Max | 0.08 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.6 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC5203-2.6YM4TR to view detailed technical specifications.
No datasheet is available for this part.