The MIC5213-5.0YC5TR is a 5V linear voltage regulator with a maximum input voltage of 16V and a minimum input voltage of 2.5V. It features a nominal output voltage of 5V with a minimum output voltage of 4.8V and a maximum output voltage of 5.2V. This device has a maximum dropout voltage of 0.6V and operates over a temperature range of -40°C to 125°C. The MIC5213-5.0YC5TR is available in a 5-pin TSSOP package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 4.8 |
| Output Voltage1-Max | 5.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |