The MIC5236-5.0BMMTR is a 5V linear voltage regulator from Micrel. It features an input voltage range of 2.3V to 30V and can deliver up to 150mA of output current. The regulator has a dropout voltage of 0.5V and operates over a temperature range of -40°C to 125°C. It is available in an MSOP-8 package.
Checking distributor stock and pricing after the page loads.
Micrel MIC5236-5.0BMMTR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.97 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |