The MIC5236BMM is an adjustable linear voltage regulator with a minimum output voltage of 1.24V and a maximum output voltage of 20V. It has a maximum output current of 0.15A and is available in a TSSOP8 package. The device operates over a temperature range of -40°C to 125°C and has a dropout voltage of 0.3V to 0.5V. It is suitable for use in a variety of applications requiring a stable and adjustable voltage supply.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micrel MIC5236BMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micrel MIC5236BMM technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 20 |
| Output Current1-Max | 0.15 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC5236BMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.