The MIC5236BMTR is an 8-pin SOIC-8 linear voltage regulator from Micrel. It can supply up to 0.15A of output current with a maximum dropout voltage of 0.5V. The device operates over a temperature range of -40°C to 125°C. It is a single-function device with a JEDEC package code of R-PDSO-G8 and measures 3.9mm in width and 4.9mm in length.
Checking distributor stock and pricing after the page loads.
Micrel MIC5236BMTR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.