The MIC5239-5.0YSTR is a linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 0.5A. It has a maximum input voltage of 30V and a minimum input voltage of 2.3V. The device is packaged in a 4-pin SOP package and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Micrel MIC5239-5.0YSTR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.505 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC5239-5.0YSTR to view detailed technical specifications.
No datasheet is available for this part.