The MIC5239BMM is an adjustable linear voltage regulator with a minimum output voltage of 1.24V and a maximum output voltage of 20V. It can supply a maximum output current of 0.5A. The device is available in an 8-pin TSSOP package and has a maximum operating temperature of 125°C. The MIC5239BMM is suitable for use in applications where a stable voltage is required, such as in power management systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micrel MIC5239BMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 20 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.35 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC5239BMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.