The MIC5247-2.0BD5TR is a 2.0V linear voltage regulator from Micrel. It has a maximum input voltage of 6V and a minimum input voltage of 2.7V. The regulator can supply a maximum output current of 150mA. It operates over a temperature range of -40°C to 125°C. The device is available in a TSOT-23 package with 5 pins.
Micrel MIC5247-2.0BD5TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 1.96 |
| Output Voltage1-Max | 2.04 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2 |
| Operating Temperature TJ-Min | -40 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC5247-2.0BD5TR to view detailed technical specifications.
No datasheet is available for this part.