The MIC5255-3.0YM5TR is a 3V linear voltage regulator from Micrel. It has a maximum output current of 0.15A and can operate at temperatures up to 125C. The device has 5 terminals and is packaged in a 5-pin LSSOP package. The input voltage range is between 4V and 6V, with an output voltage range of 2.94V to 3.06V. The dropout voltage is a maximum of 0.25V.
Checking distributor stock and pricing after the page loads.
Micrel MIC5255-3.0YM5TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.