The MIC5265-1.5YD5TR is a 1.5V linear voltage regulator with a maximum output current of 150mA. It has a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. The device is packaged in a 5-pin LSSOP package and has an operating temperature range of -40°C to 125°C. It is a single-function device with a dropout voltage of up to 0.5V.
Checking distributor stock and pricing after the page loads.
Micrel MIC5265-1.5YD5TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 1.455 |
| Output Voltage1-Max | 1.545 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.