The MIC5305-3.0BD5TR is a fixed linear voltage regulator from Micrel. It has a single output voltage of 3V with a maximum output current of 15mA. The input voltage range is from 2.25V to 5.5V. The device operates over a temperature range of -40°C to 125°C. It is available in a 5-pin VSSOP package.
Checking distributor stock and pricing after the page loads.
Micrel MIC5305-3.0BD5TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.06 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.0135 |
| Load Regulation-Max | 0.015 |
| Dropout Voltage1-Max | 0.085 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.