The MIC5305-3.3YD5TR is a 3.3V linear voltage regulator with a maximum input voltage of 5.5V and a minimum input voltage of 2.25V. It has a maximum output current of 0.15A and a dropout voltage of 0.085V. The device is available in a 5-pin VSSOP package and operates over a temperature range of -40°C to 125°C. It is suitable for use in a variety of applications requiring a stable 3.3V output voltage.
Checking distributor stock and pricing after the page loads.
Micrel MIC5305-3.3YD5TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.085 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.