The MIC5305YMLTR is a dual linear voltage regulator with a 6-pin package, featuring an operating temperature range of -40°C to 125°C. It has a maximum output current of 0.15A and a maximum output voltage of 5.5V, with a minimum output voltage of 1.25V. The regulator is available in an HVSON package.
Checking distributor stock and pricing after the page loads.
Micrel MIC5305YMLTR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.