The MIC5365-1.2YD5TR is a dual output voltage regulator with a nominal output voltage of 1.2V and a maximum output current of 0.15A. It has a fixed output voltage and a maximum dropout voltage of 0.18V. The device operates over a temperature range of -40°C to 125°C and is packaged in a TSOP-5 package. The input voltage is limited to a maximum of 6V. The device has a maximum line regulation of 0.0036 and a maximum load regulation of 0.012.
Checking distributor stock and pricing after the page loads.
Micrel MIC5365-1.2YD5TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.18 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.0036 |
| Load Regulation-Max | 0.012 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.