The MIC5365-1.8YD5TR is a 5-terminal dual output voltage regulator from Micrel. It features a nominal output voltage of 1.8V and a maximum output current of 0.15A. The device operates within a temperature range of -40°C to 125°C and has a maximum input voltage of 6V. The MIC5365-1.8YD5TR is packaged in a TSSOP package type, measuring 0.08 inches in width.
Micrel MIC5365-1.8YD5TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.18 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.0054 |
| Load Regulation-Max | 0.018 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC5365-1.8YD5TR to view detailed technical specifications.
No datasheet is available for this part.