The MIC5801YN is a 22-pin dual latch based peripheral driver from Micrel, designed for industrial temperature operation. It has a nominal supply voltage of 5V and a maximum operating temperature of 85 degrees Celsius. The device is packaged in a DIP22 format and has 8 functions. The MIC5801YN is suitable for use in a variety of applications where a reliable and efficient peripheral driver is required.
Micrel MIC5801YN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Width | 10.16 |
| Length | 27.559 |
| Pin Count | 22 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Interface IC Type | LATCH BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC5801YN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.