The MIC5801YWMTR is an industrial-grade latch-based peripheral driver from Micrel. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. This 24-pin SOP package IC features 8 functions and 24 terminals, with a terminal position of dual. It is designed for use in industrial applications.
Micrel MIC5801YWMTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Interface IC Type | LATCH BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.