This industrial-grade latch-based peripheral driver IC operates within a temperature range of -40°C to 85°C. It features 8 functions and 24 terminals, with a dual terminal position. The device has a nominal supply voltage of 5V and a minimum supply voltage of 3V. It is available in a 24-pin SOP package with dimensions of 7.5mm in width and 15.4mm in length.
Sign in to ask questions about the Micrel MIC58P01BWM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micrel MIC58P01BWM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Output Polarity | INVERTED |
| Interface IC Type | LATCH BASED PERIPHERAL DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC58P01BWM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.