Power Supply Support Circuit Fixed +2.93VV
Checking distributor stock and pricing after the page loads.
Micrel MIC6315-29D3UTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Temperature Grade | INDUSTRIAL |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.